Filter Your Search
1 - 1 of 1 results
|
|
P2010H5603JB
Vishay Sfernice
|
Check for Price | No | No | Active | 560 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION, LASER TRIMMABLE | 70 °C | YES | 100 V | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR; TUBE; WAFFLE PACK | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | SMT, 2010 | Compliant | EAR99 | 8533.21.00.30 |