Filter Your Search
1 - 2 of 2 results
|
|
P84-R5H-CW
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 40 mA | 1 | NO | PANEL MOUNT | 5300.0 mcd | 634 nm | 30 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 8.9 mm | 31.4 mm | 12.6 mm | 8541.40.20.00 | ||||||||||
|
|
P84-R5H-CW
Visual Communications Company
|
Check for Price | Yes | Active | RED | 22 mA | 5 V | 1 | NO | PANEL MOUNT | 780.0 mcd | 629 nm | 75 deg | CLEAR | UL LISTED | SINGLE | SINGLE COLOR LED | e3 | 60 °C | -30 °C | 2 | BULK | CYLINDRICAL | Tin (Sn) | 3.3 mm | 12.6 mm | 8541.40.20.00 | EAR99 | 2018-04-09 |