Filter Your Search
1 - 5 of 5 results
|
|
PBY156R00B
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 156 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PBY15K400A
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 15.4 kΩ | 0.05 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PBY15K800T
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 15.8 kΩ | 0.01 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PBY15R000B
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 15 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
PBY158R00B
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 158 Ω | 0.1 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | Compliant | EAR99 | 8533.21.00.90 |