Parametric results for: PBY25 under Fixed Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
-
-
Manufacturer Part Number: pby25
Select parts from the table below to compare.
Compare
Compare
PBY25K200A
Vishay Precision Group Inc
Check for Price Yes Yes Active 25.2 kΩ 0.05 % 10 W THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL FREE AIR POWER : 2W, ULTRA PRECISION 25 °C NO 750 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 30 mm 15 mm 20 mm 40 mm 5 mm Compliant EAR99 8533.21.00.90
PBY25R500D
Vishay Precision Group Inc
Check for Price Yes Yes Active 25.5 Ω 0.5 % 10 W THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL FREE AIR POWER : 2W, ULTRA PRECISION 25 °C NO 750 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 30 mm 15 mm 20 mm 40 mm 5 mm Compliant EAR99 8533.21.00.90
PBY25R500B
Vishay Precision Group Inc
Check for Price Yes Yes Active 25.5 Ω 0.1 % 10 W THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL FREE AIR POWER : 2W, ULTRA PRECISION 25 °C NO 750 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 30 mm 15 mm 20 mm 40 mm 5 mm Compliant EAR99 8533.21.00.90
PBY25K500D
Vishay Precision Group Inc
Check for Price Yes Yes Active 25.5 kΩ 0.5 % 10 W THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL FREE AIR POWER : 2W, ULTRA PRECISION 25 °C NO 750 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 30 mm 15 mm 20 mm 40 mm 5 mm Compliant EAR99 8533.21.00.90
PBY255R00B
Vishay Precision Group Inc
Check for Price Yes Yes Active 255 Ω 0.1 % 10 W THROUGH HOLE MOUNT Radial 2.5 ppm/°C FIXED RESISTOR METAL FOIL FREE AIR POWER : 2W, ULTRA PRECISION 25 °C NO 750 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE WIRE 800 µm 30 mm 15 mm 20 mm 40 mm 5 mm Compliant EAR99 8533.21.00.90