Parametric results for: PBYL2 under Rectifier Diodes

Filter Your Search

1 - 10 of 26 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: pbyl2
Select parts from the table below to compare.
Compare
Compare
934054772127
NXP Semiconductors
Check for Price Obsolete 12.5 A 660 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 25 V 2 SCHOTTKY GENERAL PURPOSE 150 A 1 25 V Not Qualified R-PSFM-T3 IEC-134 TO-220AB 150 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SOT-78, 3 PIN EAR99 8541.10.00.80
PBYL2020
Philips Semiconductors
Check for Price Transferred 20 A 640 mV RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY GENERAL PURPOSE 150 A 1 e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYL2025B/T3
NXP Semiconductors
Check for Price Obsolete 20 A 650 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 200 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80
PBYL2525CTB
Philips Semiconductors
Check for Price Transferred 25 A 670 mV RECTIFIER DIODE YES 25 V SCHOTTKY GENERAL PURPOSE 150 A e0 150 °C Tin/Lead (Sn/Pb) EAR99
PBYL2025B
NXP Semiconductors
Check for Price Obsolete 20 A 650 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 25 V 1 SCHOTTKY GENERAL PURPOSE 200 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80 3
package
PBYL2020
NXP Semiconductors
Check for Price Obsolete 20 A 650 mV 10 mA SILICON RECTIFIER DIODE SINGLE NO 20 V 1 SCHOTTKY GENERAL PURPOSE 200 A 1 20 V Not Qualified R-PSFM-T2 IEC-134 TO-220AC 1 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SOD-59, 2 PIN EAR99 8541.10.00.80 3 TO-220AC
PBYL2020B/T3
NXP Semiconductors
Check for Price Obsolete 20 A 650 mV 10 µA SILICON RECTIFIER DIODE SINGLE YES 20 V 1 SCHOTTKY GENERAL PURPOSE 200 A 1 20 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80
934054773118
NXP Semiconductors
Check for Price Obsolete 12.5 A 660 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 20 V 2 SCHOTTKY GENERAL PURPOSE 150 A 1 20 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80
PBYL2525CTB/T3
NXP Semiconductors
Check for Price Obsolete 12.5 A 660 mV 5 mA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 25 V 2 SCHOTTKY GENERAL PURPOSE 150 A 1 25 V Not Qualified R-PSSO-G2 IEC-134 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR GULL WING SINGLE SOT-404, 3/2 PIN EAR99 8541.10.00.80
package
PBYL2025
NXP Semiconductors
Check for Price Obsolete 20 A 650 mV 10 mA SILICON RECTIFIER DIODE SINGLE NO 25 V 1 SCHOTTKY GENERAL PURPOSE 200 A 1 25 V Not Qualified R-PSFM-T2 IEC-134 TO-220AC 1 150 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE SOD-59, 2 PIN EAR99 8541.10.00.80 3 TO-220AC