Filter Your Search
1 - 8 of 8 results
|
|
PBYR20-80CTBT/R
Philips Semiconductors
|
Check for Price | Obsolete | 20 A | 950 mV | RECTIFIER DIODE | YES | 80 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||||
|
|
PBYR2080CTB
Philips Semiconductors
|
Check for Price | Transferred | 20 A | 950 mV | RECTIFIER DIODE | YES | 80 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||||
|
|
PBYR2080CTBT/R
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | 950 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FAST SWITCHING | GENERAL PURPOSE | 150 A | 1 | 80 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | SOT-404, 3/2 PIN | 8541.10.00.80 | ||||||||
|
|
PBYR2080CT
Philips Semiconductors
|
Check for Price | Transferred | 20 A | 950 mV | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | GENERAL PURPOSE | 150 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||||
|
|
PBYR20-80CTB
NXP Semiconductors
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | SURGE CAPABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | R-PSSO-G2 | Unknown | ||||||||||||||
|
|
PBYR2080CTB
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | 950 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FAST SWITCHING | FAST RECOVERY | 150 A | 1 | 80 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | SOT-404, 3/2 PIN | 8541.10.00.80 | 3 | |||||||
|
|
PBYR20-80CT
NXP Semiconductors
|
Check for Price | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | R-PSFM-T3 | Unknown | |||||||||||||
|
PBYR2080CT
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | 950 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FAST SWITCHING | FAST RECOVERY | 150 A | 1 | 80 V | Not Qualified | R-PSFM-T3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | SOT-78, 3 PIN | 8541.10.00.80 | 3 | TO-220AB |