Filter Your Search
1 - 10 of 83 results
|
|
PBYR3045PTF
Philips Semiconductors
|
Check for Price Buy | No | Transferred | 10 A | 650 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | GENERAL PURPOSE | 135 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | Unknown | EAR99 | ||||||||||||||||||||||||
|
PBYR3080WT
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | 850 mV | 150 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | GENERAL PURPOSE | 200 A | 1 | 80 V | Not Qualified | R-PSFM-T3 | IEC-134 | TO-247 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | TO-247 | SOT-429, 3 PIN | 3 | 8541.10.00.80 | |||||||
|
|
PBYR3040PTF
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | SILICON | RECTIFIER DIODE | NO | 40 V | 2 | SCHOTTKY | POWER | 200 A | 1 | Not Qualified | R-PSFM-T3 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | R-PSFM-T3 | |||||||||||||||||
|
|
PBYR30100WT
Philips Semiconductors
|
Check for Price Buy | Yes | Transferred | 30 A | 850 mV | RECTIFIER DIODE | NO | 100 V | SCHOTTKY | GENERAL PURPOSE | 200 A | 150 °C | EAR99 | |||||||||||||||||||||||||||
|
|
PBYR30-35PT
NXP Semiconductors
|
Check for Price Buy | Obsolete | 15 A | 760 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 200 A | 1 | 35 V | Not Qualified | R-PSFM-T3 | IEC-134 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | Unknown | EAR99 | 8541.10.00.80 | |||||||||
|
|
PBYR325CTD
NXP Semiconductors
|
Check for Price Buy | Obsolete | 1.5 A | 600 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 25 V | 2 | SCHOTTKY | GENERAL PURPOSE | 60 A | 1 | 25 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | SOT-428, 3/2 PIN | 3 | 8541.10.00.80 | |||||||||
|
|
PBYR30035CT
YAGEO Corporation
|
Check for Price Buy | Obsolete | 150 A | 720 mV | 4 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 2.5 kA | 1 | Not Qualified | R-XUFM-X2 | 150 °C | CATHODE | 2 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
PBYR3035PTF
Philips Semiconductors
|
Check for Price Buy | Transferred | 10 A | 650 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | GENERAL PURPOSE | 135 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||||||||||||||||||
|
|
PBYR320CTD
NXP Semiconductors
|
Check for Price Buy | Obsolete | 1.5 A | 600 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | GENERAL PURPOSE | 60 A | 1 | 20 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | EAR99 | SOT-428, 3/2 PIN | 3 | 8541.10.00.80 | |||||||||
|
|
PBYR30035CT
North American Philips Discrete Products Div
|
Check for Price Buy | Transferred | 150 A | 720 mV | RECTIFIER DIODE | NO | 35 V | SCHOTTKY | GENERAL PURPOSE | 2.5 kA | 150 °C | EAR99 |