Filter Your Search
1 - 8 of 8 results
|
|
PBYR645CTD
NXP Semiconductors
|
Check for Price | Obsolete | 6 A | 940 mV | 400 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FAST RECOVERY | 70 A | 1 | 45 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-428, 3/2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
PBYR645CT
YAGEO Corporation
|
Check for Price | Obsolete | 5 A | 870 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 90 A | 1 | Not Qualified | R-PSFM-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EAR99 | 8541.10.00.80 | ||||||||||
|
|
PBYR645CTD/T3
NXP Semiconductors
|
Check for Price | Obsolete | 6 A | 870 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 82 A | 1 | 45 V | Not Qualified | R-PSSO-G2 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SOT-428, 3/2 PIN | EAR99 | 8541.10.00.80 | |||||||
|
|
PBYR645CTD
Philips Semiconductors
|
Check for Price | Transferred | 6 A | 940 mV | RECTIFIER DIODE | YES | 45 V | SCHOTTKY | GENERAL PURPOSE | 65 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | |||||||||||||||||||||||
|
|
PBYR645CT
North American Philips Discrete Products Div
|
Check for Price | Transferred | 8.8 A | 870 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 90 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 | ||||||||||||||||||||||||
|
|
PBYR645CT
NXP Semiconductors
|
Check for Price | Obsolete | 5 A | 870 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 82 A | 1 | 45 V | Not Qualified | R-PSIP-T3 | IEC-134 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SOT-82, 3 PIN | EAR99 | 8541.10.00.80 | 3 | ||||||
|
|
PBYR6-45CT
NXP Semiconductors
|
Check for Price | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY | GENERAL PURPOSE | 88 A | 1 | Not Qualified | R-PSIP-T3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | Unknown | |||||||||||||
|
|
PBYR645CT
Philips Semiconductors
|
Check for Price | Transferred | 8.8 A | 870 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | GENERAL PURPOSE | 90 A | e0 | 150 °C | Tin/Lead (Sn/Pb) | EAR99 |