Filter Your Search
1 - 10 of 8,021 results
|
TP11CGRA0
TE Connectivity
|
$1.0000 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 5 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ||||||||
|
1437571-8
TE Connectivity
|
$3.0720 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
TP11FGPC2
TE Connectivity
|
$3.5266 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | |||||||||||||||||||
|
TP11CGPC0
TE Connectivity
|
$4.0292 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | SQUARE BUTTON | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | OFF-(ON) | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 2 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | TE Connectivity | ||||||
|
1437571-4
TE Connectivity
|
$4.6207 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||
|
1-1437571-0
TE Connectivity
|
$4.9803 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
TP11CGRA2
TE Connectivity
|
$5.0183 | No | Active | 400 mA | 20 V | 100000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | RED | POLYAMIDE | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
TP11FGPC0
TE Connectivity
|
$5.4263 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | SQUARE BUTTON | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 3 | EPOXY TERMINAL SEALED | HAND | NO | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.31 | ||||||||
|
TP11FGRA0
TE Connectivity
|
$5.8643 | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | 0.02A@20VAC | 0.4VA@28VDC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | HIGH TEMP POLYESTER | 1 | BULK | 5 | EPOXY TERMINAL SEALED | HAND | NO | SOLDER | 0.124 inch | 8.13 mm | 5.23 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
1-1437571-2
TE Connectivity
|
$5.8740 | No | Obsolete | 400 mA | 20 V | 100000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | SQUARE TYPE | 0.4VA@20VAC | 0.02A@20VAC | 0.02A@20VDC | 400 mA | 20 V | 1000VAC V | 1 GΩ | 3.92 N | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE | 762 µm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYESTER | NON-ILLUMINATED | 1 | BULK | 3 | EPOXY TERMINAL SEALED | WAVE | NO | COPPER ALLOY | WIRE | 0.124 inch | 5.23 mm | 8.13 mm | 8.13 mm | 0.13 inch | TE CONNECTIVITY LTD | compliant |