Parametric results for: PCF0201-R-105RDI under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0201-r-105rdi
Select parts from the table below to compare.
Compare
Compare
PCF0201R-105RDI
TT Electronics Resistors
Check for Price Yes Active 105 Ω 0.5 % 31 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 260 µm 580 µm 290 µm CHIP Compliant EAR99 8533.21.00.30
PCF0201-R-105RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 105 Ω 0.5 % 31 mW 0201 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 260 µm 580 µm 290 µm SMT, 0201 Compliant EAR99 8533.21.00.30