Parametric results for: PCF0402R-412RBT1 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0402r-412rbt1
Select parts from the table below to compare.
Compare
Compare
PCF0402R-412RBT1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm CHIP Compliant EAR99 8533.21.00.30
PCF0402-R-412RBT1
TT Electronics Welwyn Components
Check for Price Yes Yes Active 412 Ω 0.1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm SMT, 0402 Compliant EAR99 8533.21.00.30