Filter Your Search
1 - 2 of 2 results
|
|
PCF0603-12-412RCT1
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 412 Ω | 0.25 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | CHIP | Compliant | EAR99 | 8533.21.00.30 | |||
|
|
PCF0603-12-412RCT1
TT Electronics Welwyn Components
|
Check for Price Buy | Yes | Yes | Active | 412 Ω | 0.25 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | SMT, 0603 | Compliant | EAR99 | 8533.21.00.30 |