Parametric results for: PCF0603-12-412RDA under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcf0603-12-412rda
Select parts from the table below to compare.
Compare
Compare
PCF0603-12-412RDA
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30
PCF0603-12-412RDA1
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.5 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Paper Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 1.6 mm 800 µm CHIP Compliant EAR99 8533.21.00.30