Filter Your Search
1 - 1 of 1 results
|
|
PCF0805-R-412RWT1
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 412 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 650 µm | 2 mm | 1.25 mm | SMT, 0805 | Compliant | EAR99 | 8533.21.00.30 |