Parametric results for: PCF0805H-20-412RWI under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf0805h20412rwi
Select parts from the table below to compare.
Compare
Compare
PCF0805H-20-412RWI
TT Electronics Resistors
Check for Price Buy Yes Active 412 Ω 0.05 % 125 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) WRAPAROUND 650 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30