Parametric results for: PCF1210H-12-412RBI under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pcf1210h-12-412rbi
Select parts from the table below to compare.
Compare
Compare
PCF1210H-12-412RBI
TT Electronics Resistors
Check for Price Yes Active 412 Ω 0.1 % 330 mW 1210 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 650 µm 3.1 mm 2.5 mm CHIP Compliant EAR99 8533.21.00.30