Filter Your Search
1 - 1 of 1 results
|
|
PCF2512-19-412RWT1
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 0.05 % | 500 mW | 2512 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic | Matte Tin (Sn) | WRAPAROUND | 650 µm | 6.3 mm | 3.1 mm | CHIP | Compliant | EAR99 | 8533.21.00.30 |