Parametric results for: PCR1206G-412RDI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pcr1206g-412rdi
Select parts from the table below to compare.
Compare
Compare
PCR1206G-412RDI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 412 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 Waffle Pack Gold (Au) ONE SURFACE 700 µm 3.2 mm 1.6 mm SMT, 1206 Compliant EAR99 8533.21.00.30
PCR1206G-412RDI
TT Electronics Resistors
Check for Price Yes Obsolete 412 Ω 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e4 155 °C -55 °C Rectangular 2 Waffle Pack Gold (Au) ONE SURFACE 700 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30