Parametric results for: PDF-15R-9-RZ under D Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: pdf-15r-9-rz
Select parts from the table below to compare.
Compare
Compare
PDF-15R-9-RZ
Power Dynamics Inc
Check for Price Yes Yes Active 15 2 2.77 mm 2 15 mΩ 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 2/A STEEL GOLD FLASH OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 1000VAC V YES 1 GΩ NO NO NO UL 94V-0 -55 °C 105 °C GOLD FLASH OVER NICKEL BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO 4-40 UNC THREADED RIVET ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch NICKEL SOLDER 0.492 inch 0.488 inch 1.543 inch 0.126 inch EAR99 8536.69.40.30