Filter Your Search
1 - 1 of 1 results
|
|
PDF-25SS-W-R
Power Dynamics Inc
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | CARBON STEEL | AU | STRAIGHT | D SUBMINIATURE CONNECTOR | FERRITE PLATE FILTER | 1000VAC V | YES | 3.892 N | 3 GΩ | .973 N | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | WHITE | 0.109 inch | 0.112 inch | #4-40 | RIVET & JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.306 inch | 2.088 inch | 0.059 inch | EAR99 | 8536.69.40.30 |