Parametric results for: PDICDB-RVG under D Type Connectors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pdicdbrvg
Select parts from the table below to compare.
Compare
Compare
PDICDB-RVG
Power Dynamics Inc
Check for Price Yes Yes Active 25 2+2 2.77 mm 2+2 3 A FEMALE AND FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.282 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.392 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30
PDI-CDBRVGXX
Power Dynamics Inc
Check for Price Obsolete 25 2+2 2.77 mm 2+2 3 A FEMALE AND FEMALE BOARD AND PANEL GLASS FILLED POLYBUTYLENE TEREPHTHALATE 3/B STEEL GOLD OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR CONTACTS=9 NO NO NO e3 NO 94V-0 BOARD LOCK TIN OVER NICKEL STAGGERED RND PIN-SKT NO 0.11 inch 0.11/1.282 inch NO #4-40 THREADED TWO GENERAL PURPOSE STAGGERED 2.84/3.96 mm TIN SOLDER 1.392 inch 0.768 inch 2.09 inch EAR99 8536.69.40.30