Filter Your Search
1 - 10 of 32 results
|
PH120UA
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.1 inch | 2 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
PH120UAHT
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | HI-TEMPERATURE INSULATOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 5u inch | SOLDER | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2PH120UAP
Adam Technologies Inc
|
Check for Price | Obsolete | 20 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | e4 | UL, CSA | -65 °C | 125 °C | LOCATING POSTS | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.079 inch | 1.575 inch | 0.118 inch | ADAM TECH | unknown | ||||||||||||||
|
PH1-20-UA-HT
Adam Technologies Inc
|
Check for Price | Yes | Active | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.098 inch | 2 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
2PH120UA30
Adam Technologies Inc
|
Check for Price | Obsolete | 20 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 30u inch | SOLDER | 0.079 inch | 0.079 inch | 1.575 inch | 0.118 inch | ADAM TECH | unknown | |||||||||||||||
|
PH1-20-UA-SMT-A-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
PH1-20-UA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.4798 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2PH120UAL
Adam Technologies Inc
|
Check for Price | Obsolete | 20 | 1 | 2.0066 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | ONE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.059 inch | 1.575 inch | 0.118 inch | ADAM TECH | unknown | |||||||||||||||
|
PH1-20-UA-SMT-A
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 5.08 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 2.7432 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
PH120UASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 20 | 1 | 5.08 mm | 2 | 20 mΩ | 5 A | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | STAGGERED | 2.921 mm | 5u inch | 0.1 inch | 0.1 inch | 2 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |