Parametric results for: PHEC60P-R111 under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: phec60p-r111
Select parts from the table below to compare.
Compare
Compare
PHEC60P-R111
Amphenol FCi
Check for Price Obsolete 60 FEMALE BOARD NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR LATCHED NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER EAR99 8536.69.40.30
PHEC60P-R111LF
Amphenol FCi
Check for Price Yes Obsolete 60 2 1.27 mm 4 MALE BOARD GLASS FILLED POLYAMIDE GOLD FLASH (4) OVER NICKEL STRAIGHT TELECOM AND DATACOM CONNECTOR NO 1 NO NO NO 94V-0 85 °C Pure Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR NO BLACK NO ONE GENERAL PURPOSE STAGGERED 1.905 mm 4u inch SOLDER 0.346 inch 0.65 inch 2.036 inch 0.142 inch EAR99 8536.69.40.30 Compliant
PHEC60P-R111LF
Amphenol Communications Solutions
Check for Price Yes Obsolete 60 2 1.27 mm 4 MALE BOARD GLASS FILLED POLYAMIDE GOLD FLASH (4) OVER NICKEL STRAIGHT TELECOM AND DATACOM CONNECTOR NO 1 NO NO NO 94V-0 85 °C Pure Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR NO BLACK NO ONE GENERAL PURPOSE STAGGERED 1.905 mm 4u inch SOLDER 0.346 inch 0.65 inch 2.036 inch 0.142 inch EAR99 8536.69.40.30