Parametric results for: PHEC60P-R211-ELF under Telecom and Datacom Connectors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: phec60pr211
Select parts from the table below to compare.
Compare
Compare
PHEC60P-R211
Amphenol FCi
Check for Price Obsolete 60 2 2.54 mm 4 30 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE GOLD (10) OVER NICKEL RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 500VAC V NO 1 GΩ NO NO e0 NO UL 94V-0 RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT NO BLACK 0.05 inch NO GENERAL PURPOSE STAGGERED 1.905 mm SOLDER 0.346 inch 0.65 inch 2.036 inch 0.142 inch EAR99 8536.69.40.30
PHEC60P-R211LF
Amphenol FCi
Check for Price Yes Active 60 FEMALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER EAR99 8536.69.40.30 LEAD FREE Compliant
PHEC60P-R211LF
Amphenol Communications Solutions
Check for Price Yes Active 60 FEMALE BOARD GLASS FILLED POLYAMIDE NOT SPECIFIED RIGHT ANGLE TELECOM AND DATACOM CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO NO GENERAL PURPOSE SOLDER EAR99 8536.69.40.30 LEAD FREE 60