Filter Your Search
1 - 1 of 1 results
|
|
PHT1206H3743WNTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 374 kΩ | 0.05 % | 100 mW | 1206 | SURFACE MOUNT | SMT | 55 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 200 V | e2 | 200 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |