Filter Your Search
1 - 2 of 2 results
|
|
PJC1-RBAG-13-LF
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | BRASS | 3.5MM AUDIO | AU | RIGHT ANGLE | ROHS COMPLIANT | 50 mΩ | 300 mA | PHONO | 500VAC V | 100 MΩ | RIGHT ANGLE | 3 | UL | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | JACK | TIN | COPPER ALLOY | RND PIN-SKT | HOLE .138-.163 | LOCKING | ONE | 3 | SOLDER | 1.516 inch | 0.972 inch | 0.52 inch | 0.114 inch | Unknown | EAR99 | 8536.69.40.10 | ||
|
|
PJC1-RBAG-13
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | FEMALE | 5000 Cycles | BOARD | POLYETHYLENE | BRASS | 3.5MM AUDIO | AU | RIGHT ANGLE | ROHS COMPLIANT | 50 mΩ | 300 mA | PHONO | 500VAC V | 100 MΩ | RIGHT ANGLE | 3 | UL | -25 °C | 85 °C | SOLDERABLE RETENTION CLIPS | JACK | TIN | COPPER ALLOY | RND PIN-SKT | HOLE .138-.163 | LOCKING | ONE | 3 | SOLDER | 1.516 inch | 0.972 inch | 0.52 inch | 0.114 inch | EAR99 | 8536.69.40.10 |