Parametric results for: PJSLC12 under Transient Suppressors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
Manufacturer Part Number: pjslc12
Select parts from the table below to compare.
Compare
Compare
PJSLC12-R1-10001
PanJit Semiconductor
Check for Price Not Recommended Compliant EAR99 8541.10.00.50
PJSLC12-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Not Recommended SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 400 W R-PDSO-G3 AEC-Q101; IEC-61000-4-2, 4-5 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50
PJSLC12-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Not Recommended SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 400 W R-PDSO-G3 AEC-Q101; IEC-61000-4-2, 4-5 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50
PJSLC12_R2_10001
PanJit Semiconductor
Check for Price Yes Not Recommended EAR99 8541.10.00.50
PJSLC12
PanJit Semiconductor
Check for Price Yes Yes Not Recommended SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 400 W R-PDSO-G3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC PACKAGE-3 3
PJSLC12_R2_00001
PanJit Semiconductor
Check for Price Yes Not Recommended SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE ULTRA LOW CAPACITANCE 400 W R-PDSO-G3 IEC-61000-4-2; IEC-61000-4-5 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50
PJSLC124
PanJit Semiconductor
Check for Price Yes Active Unconfirmed 22 V 2 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 350 W 12 V R-PDSO-G4 IEC-61000-4-2 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50 SOT-143, 4 PIN
PJSLC12_R1_00001
PanJit Semiconductor
Check for Price Yes Not Recommended SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE ULTRA LOW CAPACITANCE 400 W R-PDSO-G3 IEC-61000-4-2; IEC-61000-4-5 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50
PJSLC124C
PanJit Semiconductor
Check for Price Yes Active Unconfirmed 22 V 2 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMMON BIPOLAR TERMINAL, 2 ELEMENTS YES 12 V 2 AVALANCHE 350 W 12 V R-PDSO-G4 IEC-61000-4-2 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL EAR99 8541.10.00.50 SOT-143, 4 PIN
PJSLC12_R1_10001
PanJit Semiconductor
Check for Price Yes Not Recommended EAR99 8541.10.00.50