Parametric results for: PM-R2 under Metal Strip Resistor

Filter Your Search

1 - 10 of 535 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pmr2
Select parts from the table below to compare.
Compare
Compare
PMR25HZPJV3L0
ROHM Semiconductor
$0.2273 Yes Yes Active 1 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 420 µm 3.2 mm SMT 2.5 mm 3 mΩ FIXED RESISTOR 1210 100 ppm/°C 5 %
PMR25HZPJ000
ROHM Semiconductor
$0.2789 Yes Active RATED CURRENT: 44.7A 70 °C METAL STRIP e3 155 °C -55 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, Embossed, 7 Inch YES Tin (Sn) WRAPAROUND CHIP Compliant EAR99 Rectangular 320 µm 3.2 mm SMT 2.5 mm JUMPER 1210 AEC-Q200
PMR25HZPFV2L00
ROHM Semiconductor
$0.3087 Yes Yes Active 1 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 520 µm 3.2 mm SMT 2.5 mm 2 mΩ FIXED RESISTOR 1210 100 ppm/°C 1 %
PMR25HZPFU5L00
ROHM Semiconductor
$0.3845 Yes Yes Active 1 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 320 µm 3.2 mm SMT 2.5 mm 5 mΩ FIXED RESISTOR 1210 100 ppm/°C 1 %
PMR25HZPFV3L00
ROHM Semiconductor
$0.3946 Yes Yes Active 1 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 420 µm 3.2 mm SMT 2.5 mm 3 mΩ FIXED RESISTOR 1210 100 ppm/°C 1 %
PMR25HZPFV4L00
ROHM Semiconductor
$0.4123 Yes Yes Active 1 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 320 µm 3.2 mm SMT 2.5 mm 4 mΩ FIXED RESISTOR 1210 100 ppm/°C 1 %
PMR25HZPFV1L00
ROHM Semiconductor
$0.4287 Yes Yes Active 2 W 70 °C METAL PLATE e3 175 °C -65 °C SURFACE MOUNT 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant EAR99 8533.21.00.30 Rectangular 520 µm 3.2 mm SMT 2.5 mm 0 mΩ FIXED RESISTOR 1210 75 ppm/°C 1 %
PMR209MC6100M100R06
KEMET Corporation
$1.0200 Yes Transferred 100 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250, SAFETY CLASS X2 20 % 20 % 1 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 20.3 mm WIRE 7.6 mm 14 mm 24 mm RADIAL LEADED
PMR209MC6100M100R033G
KEMET Corporation
$1.0200 Yes Yes Transferred 100 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.3 mm WIRE 7.6 mm 14 mm 24 mm RADIAL LEADED, ROHS COMPLIANT EAR99 8532.25.00.10
PMR210MB5330M100R30
KEMET Corporation
$1.1320 Yes Yes Transferred 100 Ω 33 nF 30 % 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO Tin (Sn) 500 µm WIRE 8.5 mm 14.3 mm 18.5 mm RADIAL LEADED, ROHS COMPLIANT