Filter Your Search
1 - 10 of 291 results
|
PMEG3005CT,215
Nexperia
|
$0.0323 | Active | 500 mA | 17 ns | 330 mW | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||
|
PMEG3010EB,115
NXP Semiconductors
|
$0.0338 | Yes | Transferred | 1 A | 180 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 3 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | PLASTIC, SOD523 (SC-79), 2 PIN | ||||||||||
|
PMEG3020EH,115
NXP Semiconductors
|
$0.0456 | Yes | Transferred | 2 A | 160 mV | 375 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | EFFICIENCY | 9 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD-123 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | PLASTIC, SMD, 2 PIN | ||||||||
|
PMEG3005EJ,115
Nexperia
|
$0.0485 | Yes | Active | 500 mA | 830 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | Nexperia | PLASTIC, SC-90, 2 PIN | ||||||||||
|
PMEG3010CEJ,115
NXP Semiconductors
|
$0.0486 | Yes | Transferred | 1 A | 240 mV | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 10 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | 2 | SOD323F | compliant | EAR99 | 8541.10.00.50 | PLASTIC, SC-90, 2 PIN | |||||||||
|
PMEG3010EH,115
Nexperia
|
$0.0533 | Yes | Active | 1 A | 375 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||
|
PMEG3005ELD,315
Nexperia
|
$0.0540 | Yes | Active | 500 mA | 6 ns | 340 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 2 | SOD882D | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||
|
PMEG3005EL,315
Nexperia
|
$0.0596 | Yes | Active | 500 mA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 30 V | 1 | SCHOTTKY | 1 | R-PDSO-N2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | DUAL | NEXPERIA | DFN | 2 | SOD882 | compliant | 2017-02-17 | Nexperia | |||||||||||
|
PMEG3002AEB,115
Nexperia
|
$0.0656 | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | IEC-60134 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | 2 | SOD523 | compliant | EAR99 | 8541.10.00.70 | Nexperia | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |||||||||||
|
PMEG3010BEAZ
Nexperia
|
$0.0693 | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | SCHOTTKY | 1 | R-PDSO-G2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | 2 | SOD323 | compliant | Nexperia | R-PDSO-G2 |