Filter Your Search
1 - 1 of 1 results
|
|
PNP7WVFB-91-412R
YAGEO Corporation
|
Check for Price Buy | Yes | Active | 412 Ω | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 53.7029 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 38 mm | 7.5 mm | 25 mm | Compliant | EAR99 | 8533.21.00.80 |