Filter Your Search
1 - 10 of 332 results
|
|
PPR50-156
Leclanche Capacitors
|
Check for Price | Yes | Transferred | 100 °C | -55 °C | 2 | Axial | Bulk | , | Unknown | EAR99 | 8532.25.00.80 | 56 nF | FILM CAPACITOR | 15 mm | POLYPROPYLENE | 33 mm | 10 % | 10 % | 500 V | -200ppm/Cel ppm/°C | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR54010
Boca Semiconductor Inc
|
Check for Price | Obsolete | 40 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 500 A | 1 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR1353E3
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | 15 A | 50 ns | SILICON | RECTIFIER DIODE | NO | ULTRA FAST RECOVERY | 150 A | 1 | S-MSFM-P3 | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TO-254, 3 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR1900-800
Spectrum Control
|
Check for Price | Yes | Active | 400 MHz | e4 | GOLD | ROHS COMPLIANT PACKAGE-2 | 50 Ω | MODULE | 58.13 dBm | TERMINATION | 1.5 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR870-150-3-50R0J
Cobham PLC
|
Check for Price | Yes | Transferred | 1 GHz | ROHS COMPLIANT, FM-2 | 50 Ω | COMPONENT | 51.76 dBm | TERMINATION | 1.35 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR870-100-3
Cobham PLC
|
Check for Price | Transferred | 2 GHz | 50 Ω | MODULE | 50 dBm | TERMINATION | 1.3 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR54014
Microsemi Corporation (now Microchip)
|
Check for Price | No | Obsolete | 40 A | 3 µs | SILICON | RECTIFIER DIODE | NO | GENERAL PURPOSE | 500 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-5 | 1 | METAL | ROUND | Post / Stud Mount | TIN LEAD | SOLDER LUG | UPPER | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPRC1302
Boca Semiconductor Inc
|
Check for Price | Obsolete | 925 mV | 30 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
PPRN1124EFCN
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | NONE | CSA; UL | 105 °C | -40 °C | 2.0066 mm | EAR99 | 8536.69.40.40 | 0.315 inch | 0.248 inch | 2.22 inch | PLUG | BOARD CONNECTOR | NOT SPECIFIED | TIN | FEMALE | NOT SPECIFIED | RECTANGULAR | 20 mΩ | SQ PIN-SKT | 500VAC V | NO | 5 GΩ | POLYAMIDE | 0.079 inch | 0.079 inch | NO | STRAIGHT | BOARD | ONE | 4 | 4 | RECTANGULAR | 2.0066 mm | 1 A | 0.094 inch | SOLDER | 112 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
PPR1356E3
Microsemi Corporation (now Microchip)
|
Check for Price | Obsolete | 15 A | 50 ns | SILICON | RECTIFIER DIODE | NO | ULTRA FAST RECOVERY | 400 A | 1 | O-MBFM-P2 | TO-3 | 2 | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | EAR99 | 8541.10.00.80 |