Filter Your Search
1 - 2 of 2 results
|
|
PPW2-R51GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 510 mΩ | 2 % | 2 W | 6728 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW | PPW | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | Axial, 6728 | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
PPW2-R51GI
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | 510 mΩ | 2 % | 2 W | 6728 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PPW | PPW | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | Compliant | EAR99 | 8533.21.00.80 |