Parametric results for: PR1-R under Wire Wound Resistors

Filter Your Search

1 - 10 of 1,272 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pr1r
Select parts from the table below to compare.
Compare
Compare
PR1-R30-JB50W
RCD Components Inc
Check for Price Buy Yes Active 300 mΩ 5 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R294-FT20
RCD Components Inc
Check for Price Buy Active 294 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R12-GB50Q
RCD Components Inc
Check for Price Buy No Active 120 mΩ 2 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R154-FT20W
RCD Components Inc
Check for Price Buy Yes Active 154 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R47-KT50
RCD Components Inc
Check for Price Buy Active 470 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R422-FB20
RCD Components Inc
Check for Price Buy Active 422 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R866-FT20W
RCD Components Inc
Check for Price Buy Yes Active 866 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R787-FT50Q
RCD Components Inc
Check for Price Buy No Active 787 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
CW2CVTPR1R8G
KOA Speer Electronics Inc
Check for Price Buy Yes Active 1.8 Ω 2 % 2 W THROUGH HOLE MOUNT Axial 250 ppm/°C FIXED RESISTOR WIRE WOUND NO e2 155 °C -40 °C Cylindrical 2 CYLINDRICAL PACKAGE TR TIN COPPER WIRE 800 µm 30 mm 4 mm 12 mm Compliant EAR99 8533.21.00.80
PR1-R383-FB20Q
RCD Components Inc
Check for Price Buy No Active 383 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80