Parametric results for: PR1-R768-FB under Wire Wound Resistors

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: pr1-r768-fb
Select parts from the table below to compare.
Compare
Compare
PR1-R768-FB50
RCD Components Inc
Check for Price Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R768-FB
RCD Components Inc
Check for Price Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR1-R768-FBQ
RCD Components Inc
Check for Price No No Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR1-R768-FBW
RCD Components Inc
Check for Price Yes Yes Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT
PR1-R768-FB50W
RCD Components Inc
Check for Price Yes Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80
PR1-R768-FB20
RCD Components Inc
Check for Price Active 768 mΩ 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 800 µm 32 mm 5.72 mm 15.2 mm Compliant EAR99 8533.21.00.80