Filter Your Search
1 - 1 of 1 results
|
|
PR1-R82-KB50Q
RCD Components Inc
|
Check for Price Buy | No | Active | 820 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 32 mm | 5.72 mm | 15.2 mm | Compliant | EAR99 | 8533.21.00.80 |