Parametric results for: PR1-R82-KT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr1r82kt
Select parts from the table below to compare.
Compare
Compare
PR1-R82-KTW
RCD Components Inc
Check for Price Buy Yes Yes Active 820 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 800 µm 5.72 mm 15.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR1-R82-KTQ
RCD Components Inc
Check for Price Buy No No Active 820 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 800 µm 5.72 mm 15.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR1-R82-KT
RCD Components Inc
Check for Price Buy Active 820 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND 70 °C NO 500 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 800 µm 5.72 mm 15.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80