Parametric results for: PR10S-R348-FT under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: pr10s-r348-ft
Select parts from the table below to compare.
Compare
Compare
PR10S-R348-FTW
RCD Components Inc
Check for Price Yes Active 348 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10S-R348-FT
RCD Components Inc
Check for Price Active 348 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10S-R348-FT50
RCD Components Inc
Check for Price Active 348 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10S-R348-FT20W
RCD Components Inc
Check for Price Yes Active 348 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80
PR10S-R348-FT50Q
RCD Components Inc
Check for Price No Active 348 mΩ 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 1 kV e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 43.7 mm Compliant EAR99 8533.21.00.80