Parametric results for: PR2-R191-FT under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr2-r191-ft
Select parts from the table below to compare.
Compare
Compare
PR2-R191-FTQ
RCD Components Inc
Check for Price No No Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R191-FT50
RCD Components Inc
Check for Price Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R191-FT20
RCD Components Inc
Check for Price Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R191-FT20Q
RCD Components Inc
Check for Price No Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R191-FT
RCD Components Inc
Check for Price Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR2-R191-FTW
RCD Components Inc
Check for Price Yes Yes Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 7.92 mm 22.2 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR2-R191-FT50W
RCD Components Inc
Check for Price Yes Active 191 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80