Parametric results for: PR2-R243-FB50 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pr2r243fb50
Select parts from the table below to compare.
Compare
Compare
PR2-R243-FB50
RCD Components Inc
Check for Price Active 243 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2-R243-FB50W
RCD Components Inc
Check for Price Yes Active 243 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 7.92 mm 22.2 mm Compliant EAR99 8533.21.00.80