Parametric results for: PR2X-R140-FT under Wire Wound Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: pr2x-r140-ft
Select parts from the table below to compare.
Compare
Compare
PR2X-R140-FT
RCD Components Inc
Check for Price Active 140 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R140-FT50
RCD Components Inc
Check for Price Active 140 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R140-FT20Q
RCD Components Inc
Check for Price No Active 140 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R140-FT50Q
RCD Components Inc
Check for Price No Active 140 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R140-FTW
RCD Components Inc
Check for Price Yes Active 140 mΩ 1 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80