Parametric results for: PR2X-R15-JB under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr2x-r15-jb
Select parts from the table below to compare.
Compare
Compare
PR2X-R15-JB50Q
RCD Components Inc
Check for Price No Active 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 35 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R15-JBW
RCD Components Inc
Check for Price Yes Active 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 35 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80
PR2X-R15-JB
RCD Components Inc
Check for Price Active 150 mΩ 5 % 2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 750 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk WIRE 1 mm 35 mm 8.52 mm 22.2 mm Compliant EAR99 8533.21.00.80