Parametric results for: PR5-R130-FT under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pr5r130ft
Select parts from the table below to compare.
Compare
Compare
PR5-R130-FT
RCD Components Inc
Check for Price Buy Active 130 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80
PR5-R130-FTW
RCD Components Inc
Check for Price Buy Yes Yes Active 130 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99 8533.21.00.80
PR5-R130-FTQ
RCD Components Inc
Check for Price Buy No No Active 130 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm AXIAL LEADED Compliant EAR99 8533.21.00.80