Parametric results for: PR5-R205-FT under Wire Wound Resistors

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: pr5-r205-ft
Select parts from the table below to compare.
Compare
Compare
PR5-R205-FT20Q
RCD Components Inc
Check for Price No Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R205-FT
RCD Components Inc
Check for Price Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR5-R205-FT50
RCD Components Inc
Check for Price Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R205-FTQ
RCD Components Inc
Check for Price No No Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED
PR5-R205-FT50Q
RCD Components Inc
Check for Price No Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e0 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn/Pb) WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R205-FT50W
RCD Components Inc
Check for Price Yes Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80
PR5-R205-FTW
RCD Components Inc
Check for Price Yes Yes Active 205 mΩ 1 % 5 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR WIRE WOUND NO 800 V e3 150 °C -55 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 1 mm 8.89 mm 26.7 mm Compliant EAR99 8533.21.00.80 AXIAL LEADED, ROHS COMPLIANT