Parametric results for: PRC0805TTC25V412R+-0.5% under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: prc0805ttc25v412r+-0.5%
Select parts from the table below to compare.
Compare
Compare
PRC0805TTC25V412R+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 412 Ω 0.5 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 480 µm 2 mm 1.25 mm Compliant EAR99 8533.21.00.30
PRC0805TTC25V41.2R+-0.5%
Precision Resistive Products Inc
Check for Price Yes Active 41.2 Ω 0.5 % 250 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 480 µm 2 mm 1.25 mm Compliant EAR99 8533.21.00.30