Filter Your Search
1 - 1 of 1 results
|
|
PRSM3JB5R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 750 µm | 30 mm | 5.5 mm | 15 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |