Filter Your Search
1 - 10 of 2,883 results
|
STPS15L30CB-TR
STMicroelectronics
|
$0.2238 | Yes | Active | 7.5 A | 390 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
PPS1545-3G
Diotec Semiconductor AG
|
$0.2438 | Yes | Active | 15 A | 500 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | 45 V | R-PDSO-F3 | e3 | TO-277B | 1 | 150 °C | -50 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | EAR99 | 8541.10.00.80 | Diotec | 2018-05-07 | |||||||
|
STPS15L45CB
STMicroelectronics
|
$0.3034 | Yes | Active | 7.5 A | 460 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
PPS1550
Diotec Semiconductor AG
|
$0.3414 | Yes | Active | 15 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | 50 V | R-PDSO-F3 | IEC-61215 | TO-277B | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
PPS1560
Diotec Semiconductor AG
|
$0.3446 | Yes | Active | 15 A | 690 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | 60 V | R-PDSO-F3 | IEC-61215 | TO-277B | 1 | 150 °C | -50 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
STPS1545CG-TR
STMicroelectronics
|
$0.3552 | Yes | Active | 7.5 A | 570 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS15L60CB
STMicroelectronics
|
$0.3764 | Yes | Active | 7.5 A | 820 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 75 A | 1 | 60 V | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS15L45CB-TR
STMicroelectronics
|
$0.3785 | Yes | Active | 7.5 A | 460 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-252 | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||
|
STPS1545CT
STMicroelectronics
|
$0.4776 | Yes | Active | 7.5 A | 570 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS15H100CB
STMicroelectronics
|
$0.4975 | Yes | Active | 7.5 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 75 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | DPAK | DPAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |