Parametric results for: PS-RJ under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 10 of 3,346 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: psr
Select parts from the table below to compare.
Compare
Compare
PSR-27313-012
Littelfuse Inc
$0.2003 Yes Active MINIMUM RESISTANCE IS 2 OHMS e3 SURFACE MOUNT YES Tin (Sn) WRAPAROUND CHIP, 0906 Unknown EAR99 8533.40.80.70 PTC Thermistor 2 RECTANGULAR PACKAGE PTC THERMISTOR DUAL ENDED OVERLOAD PROTECTION
PSR-27313-110
Littelfuse Inc
$0.5059 Yes Active MINIMUM RESISTANCE IS 0.05 OHMS e3 SURFACE MOUNT YES Tin (Sn) WRAPAROUND CHIP, 0906 Unknown EAR99 8533.40.80.70 PTC Thermistor 2 RECTANGULAR PACKAGE PTC THERMISTOR DUAL ENDED OVERLOAD PROTECTION
PSR031UL0500Z
Littelfuse Inc
$0.6609 Yes Active 700 V 600 V 500 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 600 VDC: 150000 A INDICATOR 29751 J 200 kA CE; CUL; UL 125 °C -55 °C INLINE/HOLDER BULK NO TAB/BLADE 49.2 inch 86.4 mm 51.5 mm EAR99
package
PSR400ITQFF0L50
ROHM Semiconductor
$0.9109 Yes Yes Active 0.5 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 1.3 mm 10 mm SMT 5.2 mm 10 W 75 °C 3921 METAL PLATE 0,100 ppm/°C 1 % 70.7 mV
PSR100KTQFF0L50
ROHM Semiconductor
$0.9764 Yes Active 0.5 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 1.15 mm 6.35 mm SMT 3.05 mm 8 W 75 °C 2512 METAL PLATE 0,100 ppm/°C 1 % 63.2 mV
PSR100KTQFH1L00
ROHM Semiconductor
$0.9908 Yes Active 1 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 750 µm 6.35 mm SMT 3.05 mm 8 W 75 °C 2512 METAL PLATE 0,100 ppm/°C 1 % 89.4 mV
PSR100KTQFL3L00
ROHM Semiconductor
$1.0054 Yes Active 3 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 750 µm 6.35 mm SMT 3.05 mm 4 W 75 °C 2512 METAL PLATE 0,50 ppm/°C 1 % 109.5 mV
package
PSR500HTQFH1L00
ROHM Semiconductor
$1.0891 Yes Yes Active 1 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 1.35 mm 15 mm SMT 7.75 mm 10 W 75 °C 5931 METAL PLATE 0,75 ppm/°C 1 % 100 mV
package
PSR400ITQFJ2L00
ROHM Semiconductor
$1.2171 Yes Yes Active 2 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 1.1 mm 10 mm SMT 5.2 mm 6 W 75 °C 3921 METAL PLATE 0,75 ppm/°C 1 % 109.5 mV
package
PSR400ITQFH1L00
ROHM Semiconductor
$1.2733 Yes Yes Active 1 mΩ AEC-Q200; IATF 16949 175 °C -65 °C SURFACE MOUNT TR, EMBOSSED, 13 INCH YES GULL WING CHIP Compliant EAR99 8533.21.00.30 2 RECTANGULAR PACKAGE FIXED RESISTOR Rectangular 900 µm 10 mm SMT 5.2 mm 8 W 75 °C 3921 METAL PLATE 0,75 ppm/°C 1 % 89.4 mV