Filter Your Search
1 - 7 of 7 results
|
|
PS-50B2-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 50 | 4 | 1 A | MALE | CABLE | POLYESTER | GOLD OVER NICKEL | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | 28 AWG | 28 AWG | e4 | UL | -55 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER | STAGGERED | BLACK | 0.15 inch | NO | ONE | IDC | 0.401 inch | 0.256 inch | 2.687 inch | 0.11 inch | EAR99 | 8536.69.40.40 | |||||||||||
|
|
PS-50BD1-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
PS-50BD2-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Not Recommended | 50 | 2 | 2.54 mm | 1 mΩ | 1 A | MALE | BOARD | POLYESTER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 1 GΩ | 28 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | BERYLLIUM COPPER | STAGGERED | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.256 inch | 2.687 inch | 0.11 inch | EAR99 | 8536.69.40.40 | ||
|
|
PS-50BD3-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
PS-50BD2-2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 2.54 mm | MALE | BOARD | GOLD (12) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (12) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
|
PS-50BD1-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 2.54 mm | 1 mΩ | 1 A | MALE | BOARD | POLYESTER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 1 GΩ | 28 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | GOLD FLASH OVER NICKEL | STAGGERED | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.256 inch | 2.687 inch | 0.079 inch | EAR99 | 8536.69.40.40 | ||||
|
|
PS-50BD3-1
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 50 | 2 | 2.54 mm | 1 mΩ | 1 A | MALE | BOARD | POLYESTER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NONE | 1000VAC V | NO | 1 GΩ | 28 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | GOLD FLASH OVER NICKEL | STAGGERED | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.354 inch | 0.256 inch | 2.687 inch | 0.115 inch | EAR99 | 8536.69.40.40 |