Parametric results for: PS8601L under Optocoupler

Filter Your Search

1 - 10 of 83 results

All Filters
|
Manufacturer Part Number: ps8601l
Select parts from the table below to compare.
Compare
Compare
PS8601L-E3-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 25 mA 1 8 mA 5 kV UL RECOGNIZED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) SURFACE MOUNT, PLASTIC PACKAGE-8 8541.40.80.00 IC Outputs
PS8601L1
NEC Electronics Group
Check for Price Transferred 25 mA 1 8 mA 5 kV UL APPROVED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) PLASTIC, DIP-8 8541.40.80.00 IC Outputs
PS8601L2-V
NEC Electronics Group
Check for Price Transferred 25 mA 1 8 mA 5 kV VDE APPROVED, CMOS COMPATIBLE, UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) GULL WING, PLASTIC, DIP-8 8541.40.80.00 IC Outputs
PS8601L2-V
NEC Compound Semiconductor Devices Ltd
Check for Price Transferred 25 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) SURFACE MOUNT, PLASTIC PACKAGE-8 8541.40.80.00 IC Outputs
PS8601L2-V
Renesas Electronics Corporation
Check for Price Obsolete 25 mA 1 YES SURFACE MOUNT 8 mA 5 kV 0.0003 ps VDE APPROVED, CMOS COMPATIBLE, UL APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 800 ns e0 100 °C -55 °C 1 MAGAZINE Tin/Lead (Sn/Pb) 8541.40.80.00 IC Outputs
PS8601L1-V-A
NEC Compound Semiconductor Devices Ltd
Check for Price Yes Transferred 25 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) PLASTIC, DIP-8 8541.40.80.00 IC Outputs
PS8601L1-V-A
NEC Electronics Group
Check for Price Yes Transferred 25 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e1 100 °C -55 °C 1 Tin/Silver/Copper (Sn/Ag/Cu) PLASTIC, DIP-8 8541.40.80.00 IC Outputs
PS8601L-E3-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 25 mA 2.2 V 1 YES SURFACE MOUNT 8 mA 5 kV 0.0003 ps UL APPROVED SINGLE 15 % LOGIC IC OUTPUT OPTOCOUPLER 100 mW 800 ns 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH 8541.40.80.00 IC Outputs
PS8601L2-E3-A
NEC Electronics Group
Check for Price Yes Transferred 25 mA 1 8 mA 5 kV CMOS COMPATIBLE, UL RECOGNIZED SINGLE LOGIC IC OUTPUT OPTOCOUPLER e6 100 °C -55 °C 1 Tin/Bismuth (Sn/Bi) LEAD FREE, PLASTIC, SURFACE MOUNT PACKAGE-8 8541.40.80.00 IC Outputs
PS8601L1-V
NEC Compound Semiconductor Devices Ltd
Check for Price Transferred 25 mA 1 8 mA 5 kV UL RECOGNIZED, VDE APPROVED, CMOS COMPATIBLE SINGLE LOGIC IC OUTPUT OPTOCOUPLER e0 100 °C -55 °C 1 Tin/Lead (Sn/Pb) PLASTIC, DIP-8 8541.40.80.00 IC Outputs