Parametric results for: PT-059240 under Military Circular Connectors

Filter Your Search

1 - 10 of 5,887 results

All Filters
|
-
-
-
-
Manufacturer Part Number: pt05
Select parts from the table below to compare.
Compare
Compare
PT05SE10-6S
Amphenol Corporation
$29.1597 Active STANDARD: MIL-DTL-26482; SERIES I 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 6 20 BAYONET CABLE PLUG NO CORROSION; ENVIRONMENT; MOISTURE RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE N CADMIUM ALUMINIUM ALLOY 10 CRIMP 6 10-6
PT0.5R-13-LI3-H1131
TURCK Inc
$297.7000 Active UNSPECIFIED IP 67; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION NO 85 °C -40 °C CONNECTOR 0.3 % 70 mm 22.8 mm STAINLESS STEEL 20 mA 2-WIRE INTERFACE 4-20mA ANALOG CURRENT CYLINDRICAL 1/4-18 NPT MALE 7.25 Psi RELATIVE 1 ms PRESSURE SENSOR,CERAMIC 33 V 8 V
PT05A20-90S-027
Amphenol Corporation
Check for Price Yes Active STANDARD: MIL-DTL-26482; SERIES I 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 7 20 BAYONET CABLE PLUG NO CORROSION; ENVIRONMENT; MOISTURE RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE N BLACK ZINC COBALT ALUMINIUM ALLOY 20 SOLDER 7 20-90 NOT SPECIFIED NOT APPLICABLE NOT SPECIFIED
PT052-4.37OHMS-0.1%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 4.37 Ω 0.1 % 20 mW THROUGH HOLE MOUNT Axial 3930 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 °C -65 °C Tubular 2 WIRE 508 µm 38.1 mm 1.78 mm 6.86 mm EAR99 8533.21.00.80 Compliant
PT052-470OHMS-0.05%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 470 Ω 0.05 % 20 mW THROUGH HOLE MOUNT Axial 4500 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 °C -65 °C Tubular 2 WIRE 508 µm 38.1 mm 1.78 mm 6.86 mm EAR99 8533.21.00.80 Compliant
PT05A16-8SY
Amphenol Corporation
Check for Price Active STANDARD: MIL-DTL-26482; SERIES I; POLARIZED 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 8 16 BAYONET CABLE PLUG NO CORROSION; ENVIRONMENT; MOISTURE RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE Y CADMIUM ALUMINIUM ALLOY 16 SOLDER 8 16-8 180
PT052-4.12OHMS-0.25%
Precision Resistor Co Inc
Check for Price Contact Manufacturer 4.12 Ω 0.25 % 20 mW THROUGH HOLE MOUNT Axial 3930 ppm/°C FIXED RESISTOR WIRE WOUND NO 150 °C -65 °C Tubular 2 WIRE 508 µm 38.1 mm 1.78 mm 6.86 mm EAR99 8533.21.00.80 Compliant
PT05A8-4S-072
Amphenol Corporation
Check for Price Yes Active STANDARD: MIL-DTL-26482; SERIES I 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 4 20 BAYONET CABLE PLUG NO CORROSION; ENVIRONMENT; MOISTURE RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE N GRAY ZINC NICKEL ALUMINIUM ALLOY 8 SOLDER 4 8-4 NOT SPECIFIED NOT APPLICABLE NOT SPECIFIED
PT05SE18-5S
Amphenol Corporation
Check for Price Active STANDARD: MIL-DTL-26482; SERIES I 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 5 12 BAYONET CABLE PLUG NO CORROSION; ENVIRONMENT; MOISTURE RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE N CADMIUM ALUMINIUM ALLOY 18 CRIMP 5 18-5
PT0510-6S
Amphenol Corporation
Check for Price Active STANDARD: MIL-DTL-26482 SERIES I 125 °C -55 °C EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 6 20 BAYONET NO CORROSION; ENVIRONMENT RESISTANT NO NEOPRENE MULTIPLE MATING PARTS AVAILABLE NO CABLE GENERAL PURPOSE N ALUMINUM ALLOY 10 SOLDER 6 10-6